• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 407859 EASY-PROTECT/113 Connector gel box flexible: 0.2-4 mm² fixed: 0.2-4 mm² Content: 1 pc(s) Black

Product type
Connector gel box
Cross section (flexible) (min.)
0.2 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.2 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Height dimensions 17.80 mm
  • Housing type 1
  • Housing number: 1 pieces
  • Terminal number: 1 pieces
  • Protection class: IPX8
  • Polypropylene housing
  • Latch: Latch
  • Yellow color: Yellow translucent
  • Gel material: Polyurethane
  • Flammability class housing:V2
Product type

Connector gel box

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Black

Nominal current

32 A

Nominal current - rounded value

32 A

Content

1 pc(s)

Dim

(L x W) 33.60 mm x 32 mm

Manufacturer part #

407859

Nominal voltage

450 V

Width

32 mm

Length

33.60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164789 CellPack 407859 EASY-PROTECT/113 Connector gel box flexible: 0.2-4 mm² fixed: 0.2-4 mm² Content: 1 pc(s) Black

Security datasheet

Security datasheet 3164789 CellPack 407859 EASY-PROTECT/113 Connector gel box flexible: 0.2-4 mm² fixed: 0.2-4 mm² Content: 1 pc(s) Black

Description

Yellow box with WAGO COMPACT connection terminals. Gel-filled casing for a simple, fast and safe moisture protection of WAGO COMPACT-connection terminals.

This text is machine translated.

Features

  • Protects the WAGO COMPACT connection terminal against moisture and water penetration according to IPX8
  • VDE type-tested system according to EN 60998-2, approved with WAGO COMPACT connection terminals type 221
  • Rigid, labeling and silicone-free gel
  • UV-resistant, robust and accessible housing
  • Fast, simple and safe mounting
  • Ready to use

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)