• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack Cellpack 146072 Cloth tape No. 90 Grey (L x W) 50 m x 25 mm 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.42)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Fabric tape no. 90

  • Grey
  • (L x W) 50 m x 25 mm
  • Heavy duty, Writable, Easily dispensed

Technical specifications

Product type

Cloth tape

Adhesive tape features

Heavy duty

Writable

Easily dispensed

Length

50 m

Width

25 mm

Thickness

0.31 mm

Factory colour

Grey

Adhesive type

Natural rubber

Carrier material

Cotton, polyester fabric

Series

No. 90

Type

Cellpack

Content

1 pc(s)

Dim

(L x W) 50 m x 25 mm

Industrial packaging

No

Material thickness

0.31 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1600481 CellPack Cellpack 146072 Cloth tape No. 90 Grey (L x W) 50 m x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600481 CellPack Cellpack 146072 Cloth tape No. 90 Grey (L x W) 50 m x 25 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)