• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cellularline BOOK3GALA15K Booklet Samsung Galaxy A15 5G Black Stand BOOK3GALA15K

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cellularline BOOK3GALA15K Booklet

  • Book cover with magnetic lock
  • Inner compartment for business cards
  • Easy Card Remove: Specially developed pocket design, in order to facilitate the removal of cards
  • Protects your Smartphone against falls, scratches and bumps
  • Speaker slot enables speech with a closed flap
  • Access to all connections and functions
  • Suitable for the Samsung Galaxy A15 5G

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy A15 5G

Suitable for

16,5 cm (6,5")

Factory colour

Black

Material

Artificial leather

Features

Stand

Suitable for

16,5 cm (6,5")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3129172 Cellularline BOOK3GALA15K Booklet Samsung Galaxy A15 5G Black Stand BOOK3GALA15K

Description

The protective cases in the book-style adapt perfectly to the shape of the telephone and protect its rear side, edges and display, without restricting the access to buttons and plug connections. The catch on the side keeps the cover well closed. The design of the card compartment is designed in such a way that the card can be easily removed (Easy Card Remove).

This text is machine translated.

Scope of delivery

  • Cellularline book case 3

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

More interesting products

(*All information is plus legal VAT)