• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa ALO-E 3015 400/5A 5VA Kl. 0.5s 70142-0235-0500 Current transformer, calibrated Primary current 400 A Secondary cur

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • Input current (current) 400 A
  • Output current 5 A

Technical specifications

Product type

Current transformer, calibrated

Fitting type

Push-fit

Primary current

400 A

Secondary current

5 A

5 VA

Type

ALO-E 3015 400/5A 5VA Kl. 0.5s

Output current

5 A

Input current

400 A

Documents & Downloads

Datasheet

Datasheet 3444289 Celsa ALO-E 3015 400/5A 5VA Kl. 0.5s 70142-0235-0500 Current transformer, calibrated Primary current 400 A Secondary cur

User & Safety Instructions

User & Safety Instructions 3444289 Celsa ALO-E 3015 400/5A 5VA Kl. 0.5s 70142-0235-0500 Current transformer, calibrated Primary current 400 A Secondary cur

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)