• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celsa TQ 27 400/5A 1VA Kl. 1 70006-1051 Cable current transformer Primary current 400 A Secondary current 5 A Line feed-

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

CABLEconversion current transformer TQ 27 400/5A 1VA Cl. 1

  • Input current (current) 400 A
  • Output current 5 A
  • Line feed-through diameter 28 mm

Technical specifications

Product type

Cable current transformer

Primary current

400 A

Secondary current

5 A

1 VA

Line feed-through diameter

28 mm

Accuracy class

1

Type

TQ 27 400/5A 1VA Kl. 1

Output current

5 A

Input current

400 A

Line feed-through (W)

0 mm

Line feed-through (H)

0 mm

Cable rebuilding current converter

28 mm

1

FALSE

400 A

FALSE

1 VA

5 A

FS 5

TRUE

FALSE

1

0-0 mm

0-0 mm

Cable

Documents & Downloads

Datasheet

Datasheet 3131460 Celsa TQ 27 400/5A 1VA Kl. 1 70006-1051 Cable current transformer Primary current 400 A Secondary current 5 A Line feed-

User & Safety Instructions

User & Safety Instructions 3131460 Celsa TQ 27 400/5A 1VA Kl. 1 70006-1051 Cable current transformer Primary current 400 A Secondary current 5 A Line feed-

Description

Extremely compact
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)