• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain 1REV Emergency unlocking mechanism

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Torgriff-Notentriegelung

  • For garages without a second access door
  • The Torschloss and its handle is pressed
  • Rope length 2.5 m.

Technical specifications

Product type

Emergency unlocking mechanism

Weight

105 g

Factory colour

Black

Use

Security

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547048 Chamberlain 1REV Emergency unlocking mechanism

Description

To manually open your garage door from the outside using the Torgriff. Essential for automated garage doors, as long as no separate input to the garage is available. Uses the existing torgriff with the existing keys.

This text is machine translated.

Scope of delivery

  • Torgriff-Notentriegelung
  • Mounting accessories
  • User manual.

More interesting products

(*All information is plus legal VAT)