• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 73115 Barking barrier (manually operated)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parking bracket, manually

  • Easy to set up and transfer of the bracket
  • Secure 3-point attachment
  • Incl. curtain lock and 2 keys

Technical specifications

  • Height, horizontal: approx. 60 mm
  • High, set up: approx. 500 mm
Product type

Barking barrier (manually operated)

Width

820 mm

Height

440 mm

Depth

560 mm

Dim

(W x H x D) 820 x 440 x 560 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781512 Schellenberg 73115 Barking barrier (manually operated)

Description

The manual parking bracket by Schellenberg ensures reliable all private and commercial driveways, passages, and parking. To do this, the mounted park bracket out of the horizontal position in the vertical position and with the padlock locked.
For more security, two reflective luminescent markings on the top of the bracket. In this way the schellenberg park bracket even in the dark and in poor visibility.

This text is machine translated.

Features

  • High stability with galvanised metal construction and three legs
  • Easy set-up

Scope of delivery

  • Parking bracket, manually
  • Padlock
  • 2 keys.
  • Installation manual.

Hints

Mounting screws and plugs are not included in the delivery.

More interesting products

(*All information is plus legal VAT)