• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 2400939 Light barrier

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Somfy 2400939 accessories for garage door opener sender and receiver

  • The light barrier stops the door movement when an obstacle is detected
  • Range of 2-10 meters
  • Easy to set up
  • Quick mounting

Technical specifications

  • Product type: Sender and receiver
Product type

Light barrier

Width

43 mm

Height

107 mm

Factory colour

Black

Dim

(W x H) 43 mm x 107 mm

Hub

Not required

UKCA

yes

Products per master (outer) case

10 Stück(e)

Products per shipping (inner) case

1 Stück(e)

Customs product code (TARIC)

8531103000

Package weight

157 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815041 Somfy 2400939 Light barrier

Description

The light barrier Pro BiTech gives you more security in the use of garage door and entry gate drives.

By using the light barrier the moving gate is stopped in the event of an obstacle, as soon as the light beam between the two light barrier elements is interrupted. This would be conceivable, for example. A dog jumping through the gate or children in this area within a range of 2-10 meters. The light barrier Pro BiTech thus provides for more safety for you and your family.

When operating your garage or gate using the Smart HOME solutions - Tahoma, the light barrier is a necessity as a safety device, i.e. your door opener can be integrated only in combination with the light barrier in the Tahoma box.
This safety feature is very easy to explain: You are in the office, for example, and want to close the courtyard by using your smartphone. Since you are not there, you cannot see if someone or something is in the area of your gate. Your light barrier then takes over this function!

The light barrier is installed always on the left and right of the courtyard gate or in connection with garage doors directly on the wall.

Do not take any risks and order the light-barrier set Pro BiTech for more safety!

This text is machine translated.

Scope of delivery

  • In the scope of delivery of the light barrier set, a transmitter and receiver are included for 4- and 2-wire bus operation.

Hints

The light barrier set is suitable for all garage and gate motors from Somfy.

More interesting products

(*All information is plus legal VAT)