• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 73196 Edge protector

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saver for car door edges - Anthracite

  • Self-adhesive
  • High-quality, Thermo stable adhesive

Technical specifications

  • Burning behavior: B2 normal flame resistant
Product type

Edge protector

Width

400 mm

Height

120 mm

Depth

12 mm

Factory colour

Anthracite

Dim

(W x H x D) 400 x 120 x 12 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781511 Schellenberg 73196 Edge protector

Description

The schellenberg tur-protect saver for door edges protects the sensitive paint your car from damage. For this purpose, it is simply attached to the previously cleaned surface and is available for use. As substrates are particularly suitable ceiling and walls of garage and carport. For a firm support provides the high-quality, Thermo stable adhesive on the back of the tur-protect schooner on.

Especially in narrow carports and garages, it can happen very quickly that the edges of the doors and boot when opening could be damaged. There are ugly scratches and quirks in the paint. However, once the paint is cracks, penetrates water in the damaged location and rust. An optimum and durable repairs of the paint is then often only by trained hand a professional. The Tur-Protect saver of schellenberg, you can save these expensive repairs!

This text is machine translated.

Scope of delivery

  • 1 x door edge more beautiful.

More interesting products

(*All information is plus legal VAT)