• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain RPD40-05 Tubular motor 60 mm 80 kg 198 W 40 Nm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular motor Chamberlain RPD40-05 40 Nm

  • Suitable for the installation of new buildings and for the modernization
  • Can be used for every conventional shutters
  • Incl. adapter, driver and journals

Technical specifications

  • End-switch range (U): 25 U
  • Max. Shutter surface (PVV): 16 m²
  • Max. Shutter surface (aluminum): 12 m²
  • Max. Shutter surface (wood): 7 m²
  • Max. Awning area: 20 m²
  • Maximum Operating Time: 4 min
Product type

Tubular motor

Suitable for shutter axle Ø

60 mm

Motor power

198 W

Dim

(Ø) 45 mm

Weight

2.44 kg

Rotational speed

15 U/min

Tensile force (max.)

80 kg

Max. current consumption

0.86 A

Limit switched

mechanical

Operating voltage

230 V

(Ø)

45 mm

Hub

Not required

Torque

40 Nm

Lead length

190 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547056 Chamberlain RPD40-05 Tubular motor 60 mm 80 kg 198 W 40 Nm

Description

Shutter drive with a pulling force of 40 Nm suitable for octagonal shafts with a diameter of 60 mm. The Chamberlain shutter drive RPD-40 opens shutters with an area of up to 16 m² (PVC) with a maximum weight of 80 kg. For a relaxing installation are essential components such as Adapter, shaft and bearing pins pre-assembled. The setting of the end points can be easily and quickly with the help of the enclosed adjustment pin can be made. The adapter for the hexagonal shaft is included in the delivery.

This text is machine translated.

Features

  • Long-lasting, quiet, invisible and with direct transmission of force on the shaft.

Scope of delivery

  • Motor
  • Adjustment pin
  • Trailer fuse
  • Connection spigot
  • Shaft adapter
  • Wall brackets
  • Installation manual.

What kind of Canopy & Shutter Drives are you looking for?