• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux BR04 Decade box Resistance 1 %

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BR04: 4 resistor decades 1 Ohm...10 kOhm

  • Decade of resistance for use in training, in laboratories, in research and development and in maintenance
  • Desk case with 4 decades with 11-digit selector switch and Ø 4 mm safety jack output
  • Decade 1: 1 Ω to 10 Ω - I max. 700 mA
  • Decade 2: 10 Ω to 100 Ω - I max. 200 mA
  • Decade 3: 100 Ω to 1 kΩ - I max. 70 mA
  • Decade 4: 1 kΩ to 10 kΩ - I max. 20 mA
  • Accuracy 1%

Technical specifications

Adjustment range

1 Ω to 10 kΩ

Product type

Decade box

Steps

1 Ω

Dim

(L x W x H) 90 x 80 x 310 mm

Manufacturer's standards (no certificate)

Weight

1000 g

Functions

Resistance

Width

80 mm

Height

310 mm

Length

90 mm

Tolerance

1 %

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2793011 Chauvin Arnoux BR04 Decade box Resistance 1 %

User & Safety Instructions

User & Safety Instructions 2793011 Chauvin Arnoux BR04 Decade box Resistance 1 %

Warranty Terms

Warranty Terms 2793011 Chauvin Arnoux BR04 Decade box Resistance 1 %

Description

Resistance decade with 4 decades
• Resistance decades in the console case
• Output: Safety sockets with Ø 4 mm
• Front panel and metal case are connected to a safety earth bushing that is protected against polarity reversal.

This text is machine translated.

What kind of Measurement Decades are you looking for?

More interesting products

(*All information is plus legal VAT)