

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Equipment tester
ISO standards
CAT II 300 V
USB
RS232
(L x W x H) 125 x 270 x 250 mm
3 kg
IP20
IP40
Earth leakage resistance
Insulation resistance
Differential current
Leakage current
Touch voltage
Current
Voltage
Power
DIN VDE 0701-0702
Digital (LCD)
270 mm
250 mm
125 mm
automated
manual
230 V/AC
Mains
100000
Yes
C.A 6108
0701-0702
RCD/FI testing
not relevant
Datasheet 1666160 Chauvin Arnoux C.A 6108 Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702
Datasheet 1666160 Chauvin Arnoux C.A 6108 Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702
User & Safety Instructions 1666160 Chauvin Arnoux C.A 6108 Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702
User & Safety Instructions 1666160 Chauvin Arnoux C.A 6108 Equipment tester Calibrated to (ISO standards) VDE standard 0701-0702
The necessary accessories are required to use the article as described.