• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6462 Earth ground meter 0.5 - 2000 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,559.00 / piece)
€ 1,559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Grounding and Erdwiderstandsmesser C.A 6462

  • 3 test devices in one: Earthing, ground and transition resistances
  • Confirmation of measurement by self-diagnosis (3 indicator lights)
  • Very resistant, suitable for all-terrain use
  • Large LCD display with backlight

Technical specifications

  • Idle voltage: 42 VSpitze
  • 2000 measurements with each 15 s
  • Overload protection high-power fuse
  • Accuracy 2% ± 0.1
  • 128 Hz.
Product type

Earth ground meter

Manufacturer's standards (no certificate)

Reading range - resistance

0.5 Ω - 2000 Ω

IP54

Dim

(L x W x H) 21 x 27.2 x 47 cm

Weight

4.74 kg

Display

Digital

Content

1 pc(s)

Insulation resistance (max.)

2000 Ω

Insulation resistance (min.)

0.5 Ω

Insulation resistance range

0.5 - 2000 Ω

Measuring type

Ground spike

Width

27.2 cm

Height

47 cm

Length

21 cm

Type

C.A 6462

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1231641 Chauvin Arnoux C.A 6462 Earth ground meter 0.5 - 2000 Ω

User & Safety Instructions

User & Safety Instructions 1231641 Chauvin Arnoux C.A 6462 Earth ground meter 0.5 - 2000 Ω

Description

The C.A 6460 and C.A 6462 are earth and ground resistance testers for the measurement of earthing, ground and transition resistances via conventional measurement methods with rod cores.

They have a robust and tight housing, are easy to use and are specially designed for off-road use.
Wherever it is necessary to ground or check an existing ground, these devices enable accurate, reliable and fast diagnosis under the best conditions.

The following measurement methods are possible:
- Measurement of the specific soil resistance according to the "Wenner method" (4 rod earth),
- Measurement of earthing resistance according to the "Tagg procedure" (62% procedure)
- Measurement of the contact resistances between 2 earthing conductors

The devices have 4 large terminals in different colors for easy connection. A captive short-circuit bridge enables a quick and easy transition from a 4-wire to a 3-wire measurement.

By simply pressing THE TEST button after the connection, the measurement is triggered. The measuring range and current are selected automatically to achieve maximum accuracy.
Three indicator lights signal events that could falsify the measurement result:
-red FAULT LED (E-H) flashes: Circuit fault (voltage at terminals ≥ 30 V peak)
-Red HIGH RESISTANCE (ES-S) flashes: Resistance in voltage circuit too high (R ≥ 50 kΩ)
-Red HIGH NOISE (ES-S) flashes: Interference signals ≥ 13 V peak in the voltage circuit

The devices C.A 6460 and C.A 6462 differ in the power supply (C.A 6460 with batteries, C.A 6462 with rechargeable NiMH battery).

This text is machine translated.

Features

  • Measurement of earthing and contact resistance||Robust, shock-proof housing||High measurement reliability through self-testing||Optimal operational safety: Device insulated according to IEC 61010||Large LCD display with background lighting

Scope of delivery

  • 1 built-in battery pack
  • 1 charging power cable
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)