• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C173 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 mA - 1200 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C173 clamp for fault currents

  • N/A
  • Opening range of current clamps 53 mm

Technical specifications

Opening range of current clamps

53 mm

Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

1 mA

Amperage reading range AC (max.)

1200 A

Basic accuracy

0.2 %. %

Dim

(L x W x H) 45 x 216 x 111 mm

Current reading

AC

Reading category

CAT III 600 V

Weight

550 g

Output signal (max.)

1 V

Max. frequency

3 kHz

Width

216 mm

Height

111 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 2387773 Chauvin Arnoux C173 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 mA - 1200 A

User & Safety Instructions

User & Safety Instructions 2387773 Chauvin Arnoux C173 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 mA - 1200 A

Description

These clamp transformers have been specially developed for the search and measurement of residual currents at low-voltage systems, without any interruption of business. They are particularly recommended for preventive maintenance of industrial plants with high availability, as business interruption and major damage caused by insulation faults can be avoided at an early stage. They are suitable for all types of electrical systems: Single-phase systems, three-phase systems in 3- or 4-wire technology, symmetrically or asymmetrically loaded, with neutral conductor on earth or not.

This text is machine translated.

Scope of delivery

  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.