There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
53 mm
Clamp meter adapter
4 mm plug
Manufacturer's standards (no certificate)
1 mA
1200 A
0.7 %
(L x W x H) 45 x 216 x 111 mm
AC
CAT III 600 V
550 g
1 V
3 kHz
216 mm
111 mm
45 mm
Datasheet 1666179 Chauvin Arnoux C173 Clamp meter adapter A/AC reading range: 1 mA - 1200 A
User & Safety Instructions 1666179 Chauvin Arnoux C173 Clamp meter adapter A/AC reading range: 1 mA - 1200 A
User & Safety Instructions 1666179 Chauvin Arnoux C173 Clamp meter adapter A/AC reading range: 1 mA - 1200 A
€ 1,219.99€ 1,214.98*
The necessary accessories are required to use the article as described.