• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux CA 6418 Earth ground clamp meter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,909.00 / piece)
€ 1,909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chauvin Arnoux CA 6418 earth test clamps

  • Earth clamp with long measuring head – especially for bands that cannot be covered with conventional round pliers
  • Measurement of loop resistance without conductor interruption and without ground spikes
  • Adjustable alerts for resistance and current - reliable warning when the limit value is exceeded
  • Automatic adjustment of the air gap when switched on for stable and reproducible measurement results
  • Automatic PRE-HOLD mode – measured values are preserved when the ammeter is opened
  • Storage of 300 measurements with time stamp directly in the device
  • On-site calibration without manufacturer return with optional CL1 calibration loop

Technical specifications

  • Loop impedance 0.010 Ω to 1200 Ω
  • Current measurement from 0.5 mA to 20 A.
  • Adjustable alarms for resistance and current
  • Covering of tapes of 30x40 mm or 20x55 mm or Ø 32 mm
  • Safety category: IEC 61010 – 100 V CAT IV / 150 V CAT III.
  • Protection class: IP40
  • Memory: 300 measurements with time stamp
  • Autonomy: 2400 measurements each at 30 seconds
Product type

Earth ground clamp meter

Reading range - resistance

0.01 Ω to 1200 Ω

IP40

Dim

(L x W x H) 106 x 300 x 56 mm

Weight

1200 g

Display

Digital

LCD

Weight, information

incl. batteries

Content

1 pc(s)

Reading category

CAT IV

CAT III 150 V

Measuring type

Clamp

Width

300 mm

Height

56 mm

Length

106 mm

Type

CA 6418

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3804573 Chauvin Arnoux CA 6418 Earth ground clamp meter

User & Safety Instructions

User & Safety Instructions 3804573 Chauvin Arnoux CA 6418 Earth ground clamp meter

Description


Earth clamp CA 6418 with long probe for clamps
The Chauvin Arnoux CA 6418 earth clamp is specially designed for testing ground loops on tape electrodes. Their long measuring head securely encloses flat steel bands without interrupting the cable and without the use of earth spikes. The device is designed for daily use under demanding conditions.

The CA 6418 records the loop impedance of an earth system without contact using the clamp measurement principle: An excitation winding in the measuring head generates a defined AC voltage, a receiver winding measures the resulting current - from this the loop impedance is calculated. The special strength lies in the elongated measuring head: It enables the clamping of flat bands of different widths, which cannot be detected with conventional round pliers. In addition to the resistance measurement, the device detects leakage currents in the earthing network and warns with an adjustable alarm when predefined thresholds are exceeded This makes the device suitable for routine tests as well as for safety-critical inspections.

Your benefits at a glance
· Longer measuring head especially for bands – enables reliable measurement on flat bands that round pliers cannot detect
· Measurement without interruption of conductor and without earth spikes – saves time and allows testing in hard to reach environments
· On-site adjustment without manufacturer feedback – the optional calibration loop CL1 with 5 fixed resistance values enables the automatic testing and adjustment of the pliers directly via the integrated setup
· Adjustable alarms for resistance and current – warns reliably when defined limiting values are exceeded
· Automatic adjustment of the air gap when switched on – ensures stable and reproducible measurement results
· Automatic PRE-HOLD mode – measured values are frozen in the display when the ammeter is opened
· Storage for 300 measurements with time stamp directly in the device

Typical areas of application:
· Earthing tests on lightning protection systems with bands
· Earth tests in areas where ground spikes cannot be introduced into the ground
· Parallel earthing measurement in high and low-voltage transformer stations
· Earthing test in the city area and in Faraday-protected buildings
· Measurement on telecommunication cable networks (shielding earthing, common mode current)
· Earthing control on railway tracks (masts, rails, fences)
· Inspection of earthing equipment on above and underground pipelines
· Testing of meshed earthing systems and foundations

Accessories
The optional calibration loop CL1 allows you to check the correct display and to independently adjust the pliers using the built-in setup - without sending them back to the manufacturer.

This text is machine translated.

Scope of delivery

  • 1 transport bag.
  • 4 batteries 1.5 V.
  • 1 Hand strap
  • 1 CD-ROM with instructions for use
  • 1 quick instructions
  • 1 Safety data sheet multilingual
  • 1 Test certificate

More interesting products

(*All information is plus legal VAT)