• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux CA5233 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Conforms wth DAk

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CA5233

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.001 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF - 1000 µF

Frequency reading range

10 Hz - 3000 Hz

Temperature

-20 to +760 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.2 %

Measurement type (details)

True RMS

Frequency range

40 Hz - 1 kHz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

155 mm

Width

75 mm

Weight

320 g

DAkkS standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CA5233

Display

Digital

Display (counts)

6000

Dim

(W x H) 75 mm x 155 mm

Calibration service

10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature

Temperature reading range (max.)

+760 °C

Temperature reading range (min.)

-20 °C

Features

Screen back-lighting

Conforms wth DAkkS standards

Splashproof (IP54)

LoZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241231 Chauvin Arnoux CA5233 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Conforms wth DAk

Information

Information 1241231 Chauvin Arnoux CA5233 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Conforms wth DAk

Information 1241231 Chauvin Arnoux CA5233 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Conforms wth DAk

Description

The ergonomics and design of this multimeter are tailored to its essential functions. The backlighting ensures that measurements are easy to read. The compact housing with a protective slip cover material makes it easy to handle.

This text is machine translated.

Features

  • V-LowZ measuring function to avoid measurement errors due to stray voltages
  • Contact voltage detection: the display lights up red
  • Frequency / duty cycle: up to 3 kHz
  • MIN./MAX. recording, relative measurement.

Scope of delivery

  • Test leads
  • 9 V battery pack
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)