• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux CA5233 Handheld multimeter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration, Scr

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CA5233

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.001 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 nF - 1000 µF

Frequency reading range

10 Hz - 3000 Hz

Temperature

-20 to +760 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.2 %

Measurement type (details)

True RMS

Frequency range

40 Hz - 1 kHz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

155 mm

Width

75 mm

Weight

320 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CA5233

Display

Digital

Display (counts)

6000

Dim

(W x H) 75 mm x 155 mm

Calibration service

5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature

Temperature reading range (max.)

+760 °C

Temperature reading range (min.)

-20 °C

Features

Data Hold function

ISO calibration

Screen back-lighting

Splashproof (IP54)

LoZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1237714 Chauvin Arnoux CA5233 Handheld multimeter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration, Scr

Information

Information 1237714 Chauvin Arnoux CA5233 Handheld multimeter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration, Scr

Description

The ergonomics and design of this multimeter are tailored to its essential functions. The backlighting ensures that measurements are easy to read. The compact housing with a protective slip cover material makes it easy to handle.

This text is machine translated.

Features

  • V-LowZ measuring function to avoid measurement errors due to stray voltages
  • Contact voltage detection: the display lights up red
  • Frequency / duty cycle: up to 3 kHz
  • MIN./MAX. recording, relative measurement.

Scope of delivery

  • Test leads
  • 9 V battery pack
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)