1/5
11.8 mm
Clamp meter adapter
4 mm safety plug
ISO standards
5 mA
60 A
5 mA
80 A
(L x W x H) 231 x 67 x 36 mm
AC
DC
CAT III 600 V
CAT IV 300 V
0.33 kg
800 mV
20 kHz
67 mm
36 mm
231 mm
User & Safety Instructions 2742659 Chauvin Arnoux E25 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 5 mA - 60 A A/DC reading range:
The necessary accessories are required to use the article as described.