1/5
11.8 mm
Clamp meter adapter
4 mm safety plug
Manufacturer's standards (no certificate)
5 mA
60 A
5 mA
80 A
(L x W x H) 231 x 67 x 36 mm
AC
DC
CAT III 600 V
CAT IV 300 V
0.33 kg
800 mV
20 kHz
67 mm
36 mm
231 mm
Datasheet 2446301 Chauvin Arnoux E25 Clamp meter adapter A/AC reading range: 5 mA - 60 A A/DC reading range: 5 mA - 80 A
User & Safety Instructions 2446301 Chauvin Arnoux E25 Clamp meter adapter A/AC reading range: 5 mA - 60 A A/DC reading range: 5 mA - 80 A
€ 1,049.99€ 1,044.98*
The necessary accessories are required to use the article as described.