
Highlights & Details
Flexible current transformer MiniFLEX MA200 BNC - Ø 45 mm DAkkS calibrated
- Insulated BNC connector
- 2 m connection cable
- Bandwidth 5 Hz - 1 MHz
Technical specifications
- Transformer ratio: 100 mV/A - 10 mV/A
- Opening range of current clamps
45 mm
- Product type
Clamp meter adapter
- Type B
BNC plug
DAkkS standards
- A AC reading range (min.)
0.5 A
- Amperage reading range AC (max.)
300 A
- Power supply (details)
9 V battery pack
- Current reading
AC
- Reading category
CAT IV 600 V
- Weight
250 g
- Output signal (max.)
4.5 V
- Calibration service
10 Calibration Values per area; DC, AC
- Length
170 mm
- Features
Flexible
- Output voltage
Max. 4.5 V
- Reading category
CAT IV 600V
- Standards
IEC 61010, IP 50.
Documents & Downloads
Datasheet
Datasheet 1241592 Chauvin Arnoux MA200 Ø 45 mm Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 300 A Flexibl
User & Safety Instructions
User & Safety Instructions 1241592 Chauvin Arnoux MA200 Ø 45 mm Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 300 A Flexibl
Information
Information 1241592 Chauvin Arnoux MA200 Ø 45 mm Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 300 A Flexibl
Information 1241592 Chauvin Arnoux MA200 Ø 45 mm Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.5 - 300 A Flexibl
Description
– Power measurement
– Measurement at control panel
– Measurement at Thyristors
– Testing at switches and isolators
– Indication of driving signal, etc.
Features
- Length of loop: 170 mm
- Encapsulation-Ø: 45 mm
- Bandwidth 5 Hz - 1 MHz
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









