• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux MA 200-70 Clamp meter adapter A/AC reading range: 0.5 - 300 A Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible current transformer MiniFLEX MA200 BNC - Ø 70 mm

  • Insulated BNC connector
  • 2 m connection cable
  • Bandwidth 5 Hz - 1 MHz

Technical specifications

  • Transformer ratio: 100/10 mV/A
Opening range of current clamps

70 mm

Product type

Clamp meter adapter

Type B

BNC plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

300 A

Power supply (details)

9 V battery pack

Current reading

AC

Reading category

CAT IV 600 V

Weight

250 g

Output signal (max.)

4.5 V

Features

Flexible

Output voltage

Max. 4.5 V

Reading category

CAT IV 600V

Standards

IEC 61010, IP 50.

Documents & Downloads

Datasheet

Datasheet 126762 Chauvin Arnoux MA 200-70 Clamp meter adapter A/AC reading range: 0.5 - 300 A Flexible

User & Safety Instructions

User & Safety Instructions 126762 Chauvin Arnoux MA 200-70 Clamp meter adapter A/AC reading range: 0.5 - 300 A Flexible

Description

The insulated current transformer is equipped with a BNC connector for connection to oscilloscope. It offers a high transmission bandwidth and also reliably indicates transient signals. For example, it can indicate driving signals, thyristor trigger signals or output current of electronic power supply units. The applications of MiniFLEX Current transformers are very diverse:
– Power measurement
– Measurement at control panel
– Measurement at Thyristors
– Testing at switches and isolators
– Indication of driving signal, etc.

Features

  • Length of loop: 250 mm
  • Encapsulation-Ø: 70 mm
  • Bandwidth 5 Hz - 1 MHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,084.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)