• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux MN 12 Clamp meter adapter A/AC reading range: 0.5 - 240 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MN-pliers - measurement of alternating currents up to 240 A !

  • N/A
  • Opening range of current clamps 20 mm

Technical specifications

  • Transmission ratio (input/output): 1 A/10 mV
Opening range of current clamps

20 mm

Product type

Clamp meter adapter

Type B

4 mm socket

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

240 A

Basic accuracy

1 %

Dim

(L x W x H) 30 x 135 x 51 mm

Current reading

AC

Reading category

CAT III 600 V

CAT IV 300 V

Weight

180 g

Output signal (max.)

2 V

Max. frequency

10 kHz

Width

135 mm

Height

51 mm

Length

30 mm

Documents & Downloads

Datasheet

Datasheet 2199924 Chauvin Arnoux MN 12 Clamp meter adapter A/AC reading range: 0.5 - 240 A

Datasheet 2199924 Chauvin Arnoux MN 12 Clamp meter adapter A/AC reading range: 0.5 - 240 A

User & Safety Instructions

User & Safety Instructions 2199924 Chauvin Arnoux MN 12 Clamp meter adapter A/AC reading range: 0.5 - 240 A

User & Safety Instructions 2199924 Chauvin Arnoux MN 12 Clamp meter adapter A/AC reading range: 0.5 - 240 A

Description

The "MN" range includes versatile clamp transformers for measuring AC currents up to 240 A with a multimeter or a power analyzer.
The compact and ergonomic pliers are designed especially for measurements in hard to reach places and also allows cables up to a diameter of 20 mm to be enclosed in systems up to CAT III 600 V or CAT IV 300 V.

This text is machine translated.

Scope of delivery

  • 1 user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 529.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)