• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux PEL 115 Network diagnostics 3-phase Data logger, Power testing, Ballast testing, Online testing

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,345.00 / piece)
€ 4,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PEL 115 power and energy recorder without current converter

  • Recorder for recording and analyzing energy consumption to optimize energy efficiency
  • Record power consumption of all kinds of electrical installations up to several months, three-phase
  • Record all electrical parameters (currents, voltages, etc.) and harmonics without interrupting the power supply
  • Housing suitable for construction site, impervious to shocks, UV rays and heat and suitable for attachment to power line masts
  • Free software PEL Transfer for configuration of the device and for energy data processing with breakdown of energy (losses)
  • Versatile communication options: Ethernet, USB, WLAN, IRD server
  • Free Android APP with motor analysis functions: Speed, efficiency and torque of a motor without mechanical sensors

Technical specifications

  • General
  • Display: With four times digital display
  • Type of systems: Single-phase, two-phase, three-phase with or without neutral conductor and other special types of systems
  • Number of channels: 4 voltage inputs & 4 current inputs
  • Measurements
  • Mains frequency: DC, 50 Hz, 60 Hz and 400 Hz
  • Voltage (measuring range) 10.00 - 1 000 Vac / 100.00 - 1 000 Vdc
  • Current (depending on the current transformer) from 5 mAac to 10 kAac / 50 mAdc to 5 kAc
  • Calculated values
  • Transformer ratios: Up to 650 000 V / up to 25 000 A.
  • Power: 10 W to 10 GW / 10 var to 10 Mvar / 10 VA to 10 GVA
  • Energy: Up to 4 EWH / 4 EVAh / 4 Evarh (E = 10^18)
  • Phase position: Cos φ, tan Φ, PF
  • Over tones: THD
  • Additional functions
  • Phase sequence: Yes
  • Min / Max: Yes
  • Alarm: Yes
  • Attachment via holder (optionally available)
  • Data recording
  • Acquisition interval / aggregation: 5 measurements / sec / from 1 mns to 60 mns
  • Memory: SD card, 8 GB (SD-HC card up to 32 GB)
  • Operating temperature range: -20 °C to +50 °C
Product type

Network diagnostics

Reading category

CAT IV 1000 V

Phase detection

Yes

Manufacturer's standards (no certificate)

Dim

(L x W x H) 24.5 x 18 x 27 cm

Weight

3.4 kg

Measurement type

3-phase

Features

Data logger

Power testing

Ballast testing

Online testing

Width

18 cm

Height

27 cm

Length

24.5 cm

Interfaces

USB

Wi-Fi

Wi-Fi

Ethernet

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3307920 Chauvin Arnoux PEL 115 Network diagnostics 3-phase Data logger, Power testing, Ballast testing, Online testing

User & Safety Instructions

User & Safety Instructions 3307920 Chauvin Arnoux PEL 115 Network diagnostics 3-phase Data logger, Power testing, Ballast testing, Online testing

Warranty Terms

Warranty Terms 3307920 Chauvin Arnoux PEL 115 Network diagnostics 3-phase Data logger, Power testing, Ballast testing, Online testing

Description

The PEL 115 measures and stores all power and energy. The PEL 115 has a housing of protection type IP67 and is suitable for use in the open and in different areas:
• Power generator: Renewable energies, heat power plants...
• Industry: Metal industry, glass production, food industry.
• Living and service building ...
• Infrastructure and traffic

Fields of application
• Energy audits
• Electrical diagnostics
• Industrial maintenance

Simple and proven ergonomics
In the construction site casing the device can be mounted at the tip of a current mast in a simple way with the help of the accompanying mounting kit. The large backlit display is easy to read under all environmental conditions. The device has four voltage and four current inputs.

RMS and DC measurements
• AC and/or DC voltages up to 1 000 V.
• Currents up to 10 kA AC, 5 kA DC (depending on the current transformer)
• Active, reactive and apparent power
• Active, reactive and apparent energy
• Basic and symmetrical active power and active power of asymmetry
• Motor measurements and characteristics (via Android APP)

Functions
• Breakdown of energy losses
• Phase parameters: Cos φ, tan Φ, power factor PF
• Crest factor
• Calculation of the THD for currents and voltages
• DC, 50 Hz, 60 Hz and 400 Hz measurements (shipping...)

Software PEL Transfer
The PEL Transfer software offers the following options:
• Configuration of your PEL
• Check the connections before recording starts
• Download the measurements stored in PEL
• Displays the various measurement and analysis results
Additional plus point: PEL TRANSFER converts the value of your electricity consumption in euro (8 tariff zones).

Communication in networks
The PEL 110 has several transmission options:
- USB, the simplest solution for on-site use.
- Ethernet RJ45 or Wi-Fi (server): Connect your PEL 11x to the server for communication from any station on the network with the PEL Transfer software.
- Wi-Fi (Access Point):
• Set up a direct connection between the PEL 11x and your computer HER.
• The Access Point (AP) mode supports up to 5 clients.

This text is machine translated.

Scope of delivery

  • 1 Transport bag for accessories
  • 5 voltage measurement leads IP67
  • 5 alligator clips (lockable)
  • 1 set of identification parts
  • 1 SD-card
  • 1 adapter SD/USB
  • 1 USB cable
  • 1 PC software (PEL Transfer) & user manual for downloading from the website
  • 1 Quick start guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)