• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY JM-9620 Gaming mouse, Mouse Corded Optical Black 9 Buttons 12000 dpi Backlit, Weight trimming, Built-in user memo

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

cherry MC 9620 FPS - Individualizable high-end mouse with innovative extras and progressive design

  • Filigree work requires a quiet hand. Whether editing videos and graphics, or selecting lines of code and text accurately. With our wired cherry MC 9620 FPS computer mouse you are on the safe side.

Technical specifications

Product type

Gaming mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

12000 dpi

No. of keys

9 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Backlit

Weight trimming

Built-in user memory

Factory colour

Black

Cable length

200 cm

Width

68.5 mm

Height

39.5 mm

Depth

128 mm

Weight

130 g

Power supply

USB (built-in)

Supported OS

Windows

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2612368 CHERRY JM-9620 Gaming mouse, Mouse Corded Optical Black 9 Buttons 12000 dpi Backlit, Weight trimming, Built-in user memo

User & Safety Instructions

User & Safety Instructions 2612368 CHERRY JM-9620 Gaming mouse, Mouse Corded Optical Black 9 Buttons 12000 dpi Backlit, Weight trimming, Built-in user memo

Description

Function and performance→Multi-customizable mouse with 9 buttons→simultaneous analogueue and digital signal processing for versatile functions modeled on the controller→CHERRY-button for cherry utility software for customizing mouse settings→

This text is machine translated.

Scope of delivery

  • cherry MC 9620 FPS 3 x 5 g Weight Operating instructions

System requirements

  • Windows® 7.10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.