• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Anywhere 3 Mac Mouse Bluetooth® Laser Light grey 6 Buttons 1000 dpi Rechargeable

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech MX ANYWHERE 3 for MAC

  • High-precision dark field
  • Nominal 1000 dpi
  • Wireless range 10 m
  • 6 keys (left-click/right-click, back/forward, change of wheel mode, middle-click)
  • 70 days of use with a full charge
  • 3 hours of use with 1 minute charge
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

USB

Sensor type

Laser

Sensor resolution

1000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Rechargeable

Factory colour

Light grey

Cable length

0 mm

Width

65 mm

Height

34.4 mm

Depth

100.5 mm

Weight

99 g

Power supply

USB (cable included)

Li-Po rechargeable battery (built-in)

Supported OS

iPadOS

macOS

Android

Battery capacity

500 mAh

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2303772 Logitech MX Anywhere 3 Mac Mouse Bluetooth® Laser Light grey 6 Buttons 1000 dpi Rechargeable

User & Safety Instructions

User & Safety Instructions 2303772 Logitech MX Anywhere 3 Mac Mouse Bluetooth® Laser Light grey 6 Buttons 1000 dpi Rechargeable

Description

MASTER SERIES FOR MAC
with MX Anywhere 3 for Mac lets your Mac do more – designed for seamless use with Mac and iPad. The MX master 3 for Mac is the ultimate mouse for creative work on the move – whether in the home office, in the café or even at the airport.

THE SCROLL WHEEL – ONE STEP FURTHER THOUGHT
electromagnetic scrolling with MagSpeed is precise enough to stop on one pixel and fast enough to scroll 1,000 lines in a second. It is also almost silent.
The machined steel of the wheel gives it a first-class tactility and a dynamic inertia, which you feel - but do not hear.

COMFORT ANYWHERE
the MX Anywhere 3 for Mac has a compact, slim design that fits the shape of your hand so you can work comfortably for hours, no matter where. With the side grip areas made of silicone, it always fits comfortably in the hand.
The MX Anywhere 3 for Mac is designed for those who travel a lot. It fits in every bag and is easy to clean – the perfect travel companion.

SCANNING ANYWHERE, EVEN ON GLASS
the scanning of the MX Anywhere 3 for Mac works on almost any surface, including glass. So you can work seamlessly anywhere: At the desk, in the café or even on the couch.

CHARGING VIA USB-C-TO-USB-C
A USB-C-to-USB-C charging cable can be connected directly to your Mac without bulky dongle. The MX Anywhere 3 for Mac has up to 70 days of power with a full charge, and a quick charge of one minute gives you three hours of life.

MODERN DESIGN, HIGH-QUALITY MATERIALS
in the development of the MX Anywhere 3 were especially thought of by Mac users. The elegant light gray finish fits perfectly with your iMac, MacBook and iPad.

WORKS WITH iPad
the MX Anywhere 3 for Mac is compatible with iPadOS. This means you can take advantage of the advanced features of MX when you use your iPad like a computer or within a multi-device setup.

This text is machine translated.

System requirements

  • Windows 10® · Windows 11®

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.