• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Ergonomic Mouse Ergonomic mouse USB Optical Black 5 Buttons 1000 dpi Ergonomic

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection method: Wired
  • Required operating system: Microsoft Windows 7, Windows 8.1 / 10
Product type

Ergonomic mouse

Transfer type

USB

Interfaces

USB A (USB 2.0)

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Width

7.63 cm

Height

4.23 cm

Depth

11.75 cm

Weight

104 g

Supported OS

Windows

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2290399 Microsoft Ergonomic Mouse Ergonomic mouse USB Optical Black 5 Buttons 1000 dpi Ergonomic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.