• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Arc Touch Mouse Mouse Radio Optical Black 2 Buttons 2400 dpi Touch surface

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microsoft Arc Touch Mouse

  • On and off by simply together or apart Flaps - without any additional buttons
  • Vertical scrolling via touch by finger input
  • Foldable for more comfort and space
  • Suitable for both left-handed and right-handed
  • Symbol image for Microsoft Arc Touch Mouse Mouse Radio Optical Black 2 Buttons 2400 dpi Touch surface
  • Windows 8 logo in blue lettering with a stylised window symbol.
  • Blue circular logo with white Windows symbol, 'Windows 10' text and a tick mark.

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

2400 dpi

No. of keys

2 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Touch surface

Factory colour

Black

Width

58.8 mm

Height

15 mm

Depth

130 mm

Power supply

2 x AAA battery (included)

Supported OS

Windows

Length

131 mm

Documents & Downloads

Warranty Terms

Warranty Terms 352404 Microsoft Arc Touch Mouse Mouse Radio Optical Black 2 Buttons 2400 dpi Touch surface

Description

Perfectly portable—and award-winning—Touch technology.
Stylish and eye-grabbing, Arc Touch Mouse is more than a pretty device. It’s reliable wireless freedom plus Microsoft touch technology, on the go. Use it just about anywhere, even on a rough wood surface or carpet, thanks to BlueTrack Technology1. Plus you can retain wireless control of your computer up to 30 feet away. Curve it for use, flatten for storage.
Arc Touch Mouse’s innovative design allows for quick use and storage. Curve it comfortably to get started. Then smoothly glide your finger up or down the touch strip. When you’re done, keep the tiny transceiver plugged into your computer’s USB port, or attach it magnetically onto the underside of the mouse. Then flatten Arc Touch Mouse to turn it off, and slip it into your pocket or bag as easily as a cell phone. Precise vertical scrolling by feel, not wheel.
The Touch strip on the Arc Touch Mouse responds precisely to the speed of your finger movement, using Haptic feedback (light vibration that signals scrolling speed) to scan through documents or web pages as quickly—or as cautiously—as needed, entirely by feel.

Features

  • Curved Design for more comfort
  • Space saving and foldable
  • The switch-on and switch-off function by together and apart flaps
  • Battery power indicator flashing green indicator light
  • Scroll through touch
  • Bluetrack Technology®.

Scope of delivery

  • Nano-transceiver (USB)
  • 2 x AAA alkaline batteries.

System requirements

  • Windows 8
  • Windows 7
  • Windows Vista
  • Windows XP 32-bit.
  • 100 MB free hard disk space
  • USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.