• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KC 1068 USB Keyboard Swiss, QWERTZ Black Splashproof, Dustproof

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cherry Keyboard KC1068

  • Simple operation via Plug & Play - no installation required
  • Protection against dust, dirt and liquid according to IP68 standard
  • For hygiene critical areas of use suitable

Technical specifications

Product type

Keyboard

Keyboard layout

Swiss, QWERTZ

Transfer type

USB

Data input device features

Splashproof

Dustproof

Cable length

1.80 m

Factory colour

Black

Width

460 mm

Height

23 mm

Depth

172 mm

Weight

574 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2512995 CHERRY KC 1068 USB Keyboard Swiss, QWERTZ Black Splashproof, Dustproof

Description

Easy desinfizierbare, waterproof cable-keyboard

CHERRY KC 1068 corresponds to the requirements of the protection class IP68 and is protected from dust, dirt and liquid. It offers CHERRY
Quality in design, reliability and functionality for all hygiene critical areas.

Features:
· IP68 certified - Protected against the ingress of dust, dirt and liquid (up to 1 m depth)
· Keyboard in welded protective sleeve for easy cleaning
· Resistant to water, detergent, Diesel and the most common disinfectants
· Up to 10 million keystrokes
· Ultra-flat for optimum writing comfort - considerably more pleasant touch than with conventional IP68 Keyboards
· Whisper-stopper - no noise from tip sounds, for example, for a lot of reviewers
· Tactile feedback of the buttons
· Easy installation thanks to Plug and Play via the USB connection.

This text is machine translated.

Scope of delivery

  • CHERRY KC1068
  • Printed user manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.