• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY USB Keyboard Swiss, QWERTZ Grey Ergonomic, Splashproof

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cherry Keyboard Stream 3.0 CH-Layout

  • Ultra-slim, ergonomic design for fatigue-free working
  • Ultra-quiet Whisper-stopper for especially noiseless write
  • Designed for continuous use - over 20 million actuations each button
  • Non-abrasive laser inscription of the keys

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

Swiss, QWERTZ

Transfer type

USB

Data input device features

Ergonomic

Splashproof

Cable length

1.80 m

Factory colour

Grey

Width

472 mm

Height

18 mm

Depth

176 mm

Weight

936 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2512987 CHERRY USB Keyboard Swiss, QWERTZ Grey Ergonomic, Splashproof

Description

Robust elegance with laser cut keys
CHERRY STREAM 3.0 is a non-stop working. Specially developed for continuous use in the office, non-abrasive laser inscription of the keys, Whisper-stopper, splash protection and ultra-slim, ergonomic design.

This text is machine translated.

Features

  • Permanently abrasion-resistant laser labelling on the Button Caps
  • Designed for continuous use - over 20 million actuations each button
  • Resistant
  • Plug & Play for easy start up without software installation
  • Ultra-slim, ergonomic design for fatigue-free working
  • Low-noise-stopper for especially noiseless write
  • 6 hotkeys for convenient control of the volume and the most important functions for the media player
  • Standard keyboard layout (including cursor and numbers block)
  • Blue status LEDs
  • GS certification
  • Has been awarded the Blue Angel.

Scope of delivery

  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.