• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Strait JK-340 USB Keyboard Swiss, QWERTZ Black Splashproof

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cherry Keyboard STRAIT JK-340

  • 5 hotkeys for control of the media player
  • Unique look by blue background buttons
  • Splashproof
  • Whisper-stopper ideal for day-to-day work

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

Swiss, QWERTZ

Transfer type

USB

Data input device features

Splashproof

Cable length

1.80 m

Factory colour

Black

Width

441 mm

Height

14 mm

Weight

724 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2512992 CHERRY Strait JK-340 USB Keyboard Swiss, QWERTZ Black Splashproof

Description

Premium keyboard with unique look
Design in completion or simply Strait. These black, extremely quiet premium keyboard by CHERRY impresses with pure elegance. Ultra-slim design, high quality of workmanship and blue background key contours make it a unique eye-catcher.

This text is machine translated.

Features

  • Purist elegance in black as an eye-catcher for your desk
  • High-quality processing for long-lasting reliability
  • Plug & Play: Plug and Play - no software installation required
  • Ultra-slim profile and keys.

Scope of delivery

  • Cherry STRAIT BLACK keyboard
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.