User & Safety Instructions 2512986 CHERRY USB Keyboard Swiss, QWERTZ Black Built-in touchpad
Description
Small, flat and extremely robust the keyboard "XS-pad keyboard" (G 84-5500) combines comfortable mouse control and compact dimensions. Due to the large touchpad with two mouse buttons the mouse pointer can be controlled easily and precisely.
Decisive advantages: - High-quality touchpad with two mouse buttons for easy control of the mouse pointer - High reliability and precise sensitivity by individual keys with gold-crosspoint contacts (CherryML technology) - Ideal for continuous use through the high life of over 20 million activations per single button - Compact dimensions and very low total height, ideal for confined spaces and for 19" applications - Uniform dimensions and installation dimensions of the complete XS product family Plug and Play - can be used with standard drivers of the operating system - Supports code set 3 and UnifiedPOS Mounting option for fixed installation - Detachable feet for the individual setting of the keyboard inclination - Freely programmable keys for more time saving
Small, flat and extremely robust the keyboard "XS-pad keyboard" (G 84-5500) combines comfortable mouse control and compact dimensions. Due to the large touchpad with two mouse buttons the mouse pointer can be controlled easily and precisely.
Decisive advantages: - High-quality touchpad with two mouse buttons for easy control of the mouse pointer - High reliability and precise sensitivity by individual keys with gold-crosspoint contacts (CherryML technology) - Ideal for continuous use through the high life of over 20 million activations per single button - Compact dimensions and very low total height, ideal for confined spaces and for 19" applications - Uniform dimensions and installation dimensions of the complete XS product family Plug and Play - can be used with standard drivers of the operating system - Supports code set 3 and UnifiedPOS Mounting option for fixed installation - Detachable feet for the individual setting of the keyboard inclination - Freely programmable keys for more time saving