

RCBO
2
C
0.03 A
Blue
White
(W x H x D) 54 x 86 x 76.5 mm
1 pc(s)
16 A
16 A
10 kA
II
III
240 V
415 V
54 mm
86 mm
76.5 mm
A
Certified by EU Garan
Datasheet 2525001 Chint 205011 RCBO 2-pin 16 A 0.03 A 240 V, 415 V
Warranty Terms 2525001 Chint 205011 RCBO 2-pin 16 A 0.03 A 240 V, 415 V