• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 120027 COAXI Cable sheathing stripper Suitable for Coaxial cables 4.8 up to 7.5 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sheathing stripper

Suitable for

Coaxial cables

Operating range (diameter)

4.8 up to 7.5 mm

Working area diameter (min.)

4.8 mm

Operating range (diameter) (max.)

7.5 mm

Operating range (AWG diameter)

1 up to 4 awg

Operating range (AWG cross section) (min.)

4 awg

Operating range (AWG cross section) (max.)

1 awg

Length

82 cm

Width

82 mm

Weight

0.0340 kg

Features

Fine adjustment

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899727 Cimco 120027 COAXI Cable sheathing stripper Suitable for Coaxial cables 4.8 up to 7.5 mm

Description

For all common cables from 4.8 - 7.5 mm ø, particularly suitable for coaxial cables (antenna cable), including socket wrench SW 11 (CIMCO article no. 12 2127).

4.8 – 7.5 mm ø 1 with longitudinal scaling
4.8 – 7.5 mm ø 1

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)