• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 18 0992 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.34 mm²
Sleeve length
7 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.04 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Insulated wire-end sleeves

  • This text is machine translated.

Technical specifications

Product type

Ferrule

Cross section per core

0.34 mm²

Sleeve length

7 mm

Insulation type

Partially insulated

Factory colour

Rose

Country colour code

FR

Content

100 pc(s)

Contact material

CU-ETP

AWG max.

24

Manufacturer part #

18 0992

Insulation material

PP

Length

10 mm

Cross-section x Length

0.34 mm² x 7 mm

RoHS-compliant

Yes

Temperature range

-35 - +105 °C

Type

180992

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 739552 Cimco 18 0992 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)

User & Safety Instructions

User & Safety Instructions 739552 Cimco 18 0992 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)

Description

Scope of delivery

  • 100 items
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)