
Number (Package size 500 pc(s))
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Insulated wire-end sleeves in tape-form
- 14 mm
- Grey
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.75 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
DIN
- Content
500 pc(s)
- Contact material
CU-ETP
- AWG max.
20
- Manufacturer part #
18 4502
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
0.75 mm² x 8 mm
- RoHS-compliant
Yes
- Features
Reel packaging
- Temperature range
-35 - +105 °C
- Type
184502
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 715298 Cimco 18 4502 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)
User & Safety Instructions
User & Safety Instructions 715298 Cimco 18 4502 Ferrule 0.75 mm² Partially insulated Grey 500 pc(s)

























