
Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 3.00
incl. VAT
14-day return policy included
Highlights & Details
Bullet Connectors
Our service for you
Technical specifications
- Product type
Bullet connector
- Min. cross section
1.50 mm²
- max. cross section
2.50 mm²
- AWG max.
14
- AWG (min.)
16
- Pin Ø
5 mm
- Insulation type
Partially insulated
- Factory colour
Blue (transparent)
- Contact material
Brass tin plated
- Insulation material
PA
- Content
1 pc(s)
- Support sleeve
No
- Manufacturer part #
180302
- Type
180302
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Temperature range
-60 - +105 °C
- Insulation
PA (polyamide, nylon), halogen free
- Material (details)
CuZn
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1326313 Cimco 180302 Bullet connector 1.50 mm² 2.50 mm² Pin diameter: 5 mm Partially insulated Blue (transparent) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























