
Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 0.23
-52 %
€ 3.30
incl. VAT
14-day return policy included
Highlights & Details
Insulated round plug
Our service for you
Technical specifications
- Product type
Bullet connector
- Min. cross section
0.50 mm²
- max. cross section
1 mm²
- AWG max.
18
- AWG (min.)
22
- Pin Ø
4 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Contact material
Brass tin plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
No
- Manufacturer part #
3920S
- Type
3920S
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Temperature range
-10 - +75 °C
- Insulation
PVC
- Material (details)
Brass, tin-plated
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732958 Vogt Verbindungstechnik 3920S Bullet connector 0.50 mm² 1 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 72.29€ 64.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























