
Technical specifications
- Product type
Bullet connector
- Min. cross section
1.50 mm²
- max. cross section
2.50 mm²
- AWG max.
14
- AWG (min.)
16
- Insulation type
Partially insulated
- Factory colour
Blue
- Contact material
Copper
- Insulation material
PVC
- Content
25 pc(s)
- Manufacturer part #
T1904C051
- Type
T1904C051
- Cross-section range
1.50 - 2.50 mm²
- Connection
Crimp
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109159 TRU COMPONENTS T1904C051 Bullet connector 1.50 mm² 2.50 mm² Partially insulated Blue 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2109159 TRU COMPONENTS T1904C051 Bullet connector 1.50 mm² 2.50 mm² Partially insulated Blue 25 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 62.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























