
Highlights & Details
Bullet Connectors
Our service for you
Technical specifications
- Product type
Bullet connector
- Min. cross section
0.50 mm²
- max. cross section
1.50 mm²
- AWG max.
16
- AWG (min.)
22
- Pin Ø
4 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Contact material
Copper silver plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
Yes
- Manufacturer part #
1583024
- Type
1583024
- Industrial packaging
No
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Temperature range
+75 °C
Documents & Downloads
Datasheet
Datasheet 1583024 TRU COMPONENTS 1583024 Bullet connector 0.50 mm² 1.50 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583024 TRU COMPONENTS 1583024 Bullet connector 0.50 mm² 1.50 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 64.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























