• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 180920 Butt joint 70 mm² Not insulated Metal 1 pc(s)

1/2
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper silver plated
Length
52 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uninsulated butt connector

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Metal

Insulation type

Not insulated

Contact material

Copper silver plated

Length

52 mm

Content

1 pc(s)

Manufacturer part #

180920

Type

180920

max. cross section

70 mm²

Dim

(L x Ø i x Ø e) 52 x 12 x 16.5 mm

Outside Ø

16.5 mm

Inside diameter

12 mm

Dimensions

(L x Ø i x Ø e) 52 x 12 x 16.5 mm

Cross-section range

70 mm² (max)

RoHS-compliant

Yes

Material (details)

Tin-plated copper

Cross section

70 mm²

Documents & Downloads

Datasheet

Datasheet 736254 Cimco 180920 Butt joint 70 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736254 Cimco 180920 Butt joint 70 mm² Not insulated Metal 1 pc(s)

Description

Galvanically tin-plated butt connector, also suitable for fine-stranded conductors according to IEC 228.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)