• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583182 Butt joint + heatshrink 4 mm² 6 mm² Insulated Yellow 1 pc(s)

1/2
Product type
Butt joint
Insulation type
Insulated
Contact material
Copper silver plated
Length
41 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

451 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.78 / piece)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt connector with heat-shrink tubing insulation

Our service for you

Technical specifications

  • Material: Insulation PA66, connector copper, tin-plated
Product type

Butt joint

Factory colour

Yellow

Insulation type

Insulated

Contact material

Copper silver plated

Length

41 mm

Content

1 pc(s)

Manufacturer part #

1583182

Type

1583182

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

4 mm²

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Shrink temperature

180 °C

Features

+ heatshrink

Temperature range

-55 - 125 °C

Documents & Downloads

Datasheet

Datasheet 1583182 TRU COMPONENTS 1583182 Butt joint + heatshrink 4 mm² 6 mm² Insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1583182 TRU COMPONENTS 1583182 Butt joint + heatshrink 4 mm² 6 mm² Insulated Yellow 1 pc(s)

More interesting products

(*All information is plus legal VAT)