• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 187001 Ferrule 0.5 mm² Partially insulated White 100 pc(s)

Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.02 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation Wire-end sleeve 0.5mm² x 8mm, white

  • 14 mm
  • White

Technical specifications

  • Nominal cross-section: 0.5 mm²
  • Surface protection: Tin-plated
  • Material: Copper
  • Colour: White
  • Insulated: ✓
  • Halogen-free: ✓
  • Bandware: ×
  • Total length 14 mm.
  • Design: Standard
  • For short-circuit proof lines: ×
  • Insulation material: Polypropylene (PP)
  • Sleeve length 8 mm
  • With marking tag: ×
Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

White

Content

100 pc(s)

Contact material

Copper silver plated

Manufacturer part #

187001

Insulation material

Polypropylene (PP)

Length

14 mm

Cross-section x Length

0.5 mm² x 8 mm

Type

Isol. Aderendh. 0,5mm² x 8mm, weiß

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3394478 Cimco 187001 Ferrule 0.5 mm² Partially insulated White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3394478 Cimco 187001 Ferrule 0.5 mm² Partially insulated White 100 pc(s)

Description

Insulated wire-end sleeves according to DIN 46228-4, made of high-quality copper-HP. The surface is galvanically tin-plated with a minimum layer thickness of 3 µm for maximum corrosion protection. The plastic collar made of polypropylene provides for a simple insertion of copper conductor. Temperature resistant up to 105°C, for cables Class 5 / 6 according to IEC 60228

This text is machine translated.

More interesting products

(*All information is plus legal VAT)