

Ferrule
1.5 mm²
8 mm
Partially insulated
Black
100 pc(s)
Copper silver plated
187012
Polypropylene (PP)
14 mm
1.5 mm² x 8 mm
Isol. Aderendh. 1,5mm²x8mm,schwarz
not relevant
Datasheet 3394489 Cimco 187012 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 3394489 Cimco 187012 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)