

Ferrule
0.5 mm²
8 mm
Partially insulated
White
100 pc(s)
Copper silver plated
187107
Polypropylene (PP)
14 mm
0.5 mm² x 8 mm
Isol. Aderendh. 0,5mm² x 8mm, weiß
not relevant
Datasheet 3394524 Cimco 187107 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 3394524 Cimco 187107 Ferrule 0.5 mm² Partially insulated White 100 pc(s)