

Ferrule
25 mm²
16 mm
Partially insulated
Black
50 pc(s)
Copper silver plated
187134
Polypropylene (PP)
30 mm
25 mm² x 16 mm
Isol. Aderendh. 25mm²x16mm,schwarz
not relevant
Datasheet 3394551 Cimco 187134 Ferrule 25 mm² Partially insulated Black 50 pc(s)
User & Safety Instructions 3394551 Cimco 187134 Ferrule 25 mm² Partially insulated Black 50 pc(s)