• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 187457 Ferrule 25 mm² Not insulated Tin 100 pc(s)

Product type
Ferrule
Cross section per core
25 mm²
Sleeve length
20 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.17 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve uninsulated 25 mm2 x 20 mm

  • 20 mm
  • Tin

Technical specifications

  • Nominal cross-section: 25 mm²
  • Surface protection: Tin-plated
  • Material: Copper
  • Colour: Tin
  • Insulated: ×
  • Halogen-free: ✓
  • Bandware: ×
  • Total length 20 mm.
  • Design: Standard
  • For short-circuit proof lines: ×
  • Sleeve length 20 mm
  • With marking tag: ×
Product type

Ferrule

Cross section per core

25 mm²

Sleeve length

20 mm

Insulation type

Not insulated

Factory colour

Tin

Content

100 pc(s)

Contact material

Copper silver plated

Manufacturer part #

187457

Length

20 mm

Cross-section x Length

25 mm² x 20 mm

Type

Aderendhülse unisol. 25mm² x 20mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3394454 Cimco 187457 Ferrule 25 mm² Not insulated Tin 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3394454 Cimco 187457 Ferrule 25 mm² Not insulated Tin 100 pc(s)

Description

Non-insulated wire-end sleeves made from high quality copper-HP. The surface is galvanically tin-plated with a minimum layer thickness of 3 µm for maximum corrosion protection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)