• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge Electrical & precision engineering Screwdriver set 7-piece Slot, Phillips

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

114 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Downforce

Slot

Phillips

Material

Special steel

DIN standard

DIN EN 60900

EN standard

EN 60900

Standards

DIN EN 60900, IEC 900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809569 Cimco Cimco Werkzeuge Electrical & precision engineering Screwdriver set 7-piece Slot, Phillips

Description

Electronics precision screwdriver set 7-pcs 1000V EN60900 IEC 900 tip, insulation and handle form one piece, 10.000 V water immersion test, for slot drive sizes 1.5 x 0.3 x 40 11 2000, 1.8 x 0.3 x 60 11 2002, 2.0 x 0.4 x 60 11 2004, 2.5 x 0.4 x 75 11 2006, 3.0 x 0. 5 x 75 11 2008, and Phillips PH00 x 40 11 2020, PH0 x 60 11 2022 The perfect tool for all those small screws used in electronics, electrical appliances, audio equipment, telephone and communication junction boxes, for precision engineering, electronics, model making, and other precision tasks, tip made of hardened steel, colour-coded bit sizes

More interesting products

(*All information is plus legal VAT)