• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge VDE Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Range of use

VDE

Size

T 20

Blade length

100 mm

Length

205 mm

Weight

51.70

Downforce

Star

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272855 Cimco Cimco Werkzeuge VDE Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

Description

Insulated VDE Torx screwdriver Slim T20. Blade size 100mm. Total length 205 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)