• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breaker accessories 1-pin Siemens 3KC98185

1/2
Image similar
Product type
Circuit breaker accessories
Number of pins
1
Compatible with (details)
3KC4
3KC8
Dim
(W x H x D) 50 x 67 x 182 mm
Type
Flat connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for mains change-over switch
  • Net weight: 846 g
Product type

Circuit breaker accessories

Compatible with (details)

3KC4

3KC8

Number of pins

1

Dim

(W x H x D) 50 x 67 x 182 mm

Type

Flat connector

Width

50 mm

Height

67 mm

Depth

182 mm

Connecting bridge

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743851 Circuit breaker accessories 1-pin Siemens 3KC98185

User & Safety Instructions

User & Safety Instructions 1743851 Circuit breaker accessories 1-pin Siemens 3KC98185

Description

Accessory for 3KC4, 3KC8 Connecting jumper for load-side connection Part E, 1-pole for 2000-3200 A contains 1 unit incl. 6 screws and 6 washers Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)